0915823 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 8 A, 250 V (AC), faston plug, IP30, 0915823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.71 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7142 €
2 pcs.
58.0006 €
5 pcs.
56.3941 €
10 pcs.
54.8709 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 0915823, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, normal blow, 1 N/O contact and 1 N/C contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 8 A | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug | |
| Actuator | slide switch | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |