0914468 | Phoenix Contact

Circuit breaker, thermal-magnetic, 1 pole, 2.5 A, 250 V (AC), screw connection, DIN rail, IP30, 0914468

Order No.: 64P6839
EAN: 4063151908744
MPN:
0914468
TMC 1 M1 100 2,5A
Series: TMC
0914468 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.7693 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.77 € *
Price list
Quantity
Price per unit*
1 pcs.
70.7693 €
2 pcs.
68.7463 €
5 pcs.
66.8423 €
10 pcs.
65.0335 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal-magnetic circuit breaker, 0914468, Phoenix Contact

Thermal-magnetic circuit breaker, 1-position, normal -blow, 1 N/O contact with universal foot for mounting on NS 32 or NS 35.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 2.5 A
Rated voltage (AC) 250 V
Connection screw connection
Type of mounting DIN rail
Actuator toggle actuator
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No