0914439 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 1 A, 250 V (AC), screw connection, DIN rail, IP30, 0914439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.1600 € *
Available in 10 days: 376 pcs. - if ordered today
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1600 €
2 pcs.
73.9823 €
5 pcs.
71.9355 €
10 pcs.
69.9839 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 0914439, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, normal -blow, 1 N/O contact with universal foot for mounting on NS 32 or NS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 1 A | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |