0914125 | Phoenix Contact

Circuit breaker, thermal-magnetic, 1 pole, 4 A, 65 V (DC), screw connection, DIN rail, IP30, 0914125

Order No.: 64P6908
EAN: 4063151908744
MPN:
0914125
TMC 1 F1 100 4,0A
Series: TMC
0914125 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.7451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.75 € *
Price list
Quantity
Price per unit*
1 pcs.
71.7451 €
2 pcs.
69.7459 €
5 pcs.
67.8657 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal-magnetic circuit breaker, 0914125, Phoenix Contact

Thermal-magnetic circuit breaker, 1-position, connection method: Screw connection, tripping characteristic: F1 (fast-blow), fuse type: Automatic device, mounting type: DIN rail: 35 mm, rated current: 4 A.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 4 A
Rated voltage (DC) 65 V
Connection screw connection
Type of mounting DIN rail
Actuator toggle actuator
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes