0914015 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 0.2 A, 65 V (DC), screw connection, DIN rail, IP30, 0914015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.1834 € *
Available in 10 days: 6 pcs. - if ordered today
Total Price:
77.18 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1834 €
2 pcs.
75.0295 €
5 pcs.
73.0065 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 0914015, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, connection method: Screw connection, tripping characteristic: F1 (fast-blow), fuse type: Automatic device, mounting type: DIN rail: 35 mm, rated current: 0.2 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 0.2 A | |
| Rated voltage (DC) | 65 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |