0914073 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 1 A, 65 V (DC), screw connection, DIN rail, IP30, 0914073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.7451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.75 € *
Price list
Quantity
Price per unit*
1 pcs.
71.7451 €
2 pcs.
69.7459 €
5 pcs.
67.8657 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 0914073, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, connection method: Screw connection, tripping characteristic: F1 (fast-blow), fuse type: Automatic device, mounting type: DIN rail: 35 mm, rated current: 1 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 1 A | |
| Rated voltage (DC) | 65 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |