0903049 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 12 A, 24 V (DC), screw connection, DIN rail, IP20, 0903049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.4920 € *
Available in 10 days: 62 pcs. - if ordered today
Total Price:
79.49 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4920 €
2 pcs.
77.2786 €
5 pcs.
75.1961 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 0903049, Phoenix Contact
Electronic circuit breaker, 1 reset input, nominal current: 12 A.
Features
- Error-free short-circuit detection even across long cable paths with the electronics characteristic curve
- Active current limitation to improve the capacity of the upstream power supply
- Increased system transparency with integrated status output
- Remote reconnection with the reset function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 12 A | |
| Rated voltage (DC) | 24 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | slide switch | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |