1689954 | Phoenix Contact
D-Sub plug, 25 pole, standard, equipped, straight, crimp connection, 1689954
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1884 € *
Available in 5 Days: 210 pcs. - if ordered today
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7600 €
50 pcs.
4.3435 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1689954, Phoenix Contact
D-SUB contact carrier, shell size 3, for 25 signal contacts, type of contact pin, for crimp contacts, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25.
Features
- Unshielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |