1689938 | Phoenix Contact
D-Sub plug, 25 pole, standard, straight, crimp connection, 1689938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0543 € *
Available in 5 Days: 24 pcs. - if ordered today
D-Sub plug, 1689938, Phoenix Contact
D-SUB contact carrier, Shell size 3, for 25 signal contacts, pin contact type, for crimp contacts, straight, attachment with M3 thread, for VS-25.
Features
- Unshielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Assembly | straight | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |