1688803 | Phoenix Contact
D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 1688803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available: 80 pcs.
Available in 5 Days: 655 pcs. - if ordered today
D-Sub socket, 1688803, Phoenix Contact
D-SUB contact insert, shell size 1, with 9 signal contacts, contact type female, with solder cup, straight, mounting by 3 mm hole, for mounting frame and shell housing VS-09.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Flammability class according to UL 94: V0
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |