1694571 | Phoenix Contact

Pin contact, 25 mm², AWG 4, crimp connection, silver-plated, 1694571

Order No.: 62P0857
EAN: 4067923257108
MPN:
1694571
CK6,0-ED-25,00M DCC AG
Series: CK
1694571 Phoenix Contact Crimp Contacts Image 1
1694571 Phoenix Contact Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9730 € *
Available in 5 Days: 236 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4732 €
50 pcs.
7.0329 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 1694571, Phoenix Contact

Crimp contact, series: HC-M-...-25, HC-DCC4-I-CT-HW, Pin, turned, contact diameter: 6 mm, connection cross section: 25 mm² ... 25 mm², AWG 4...4 , contact material: Cu alloy.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 25 mm²
AWG cross-section AWG 4
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes