1559529 | Phoenix Contact
Pin contact, 16 mm², AWG 6, crimp connection, silver-plated, 1559529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4732 €
50 pcs.
7.0329 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 1559529, Phoenix Contact
Crimp contact, series: HC-M-...-25, HC-DCC4-I-CT-HW, Pin, turned, contact diameter: 6 mm, connection cross section: 16 mm² ... 16 mm², AWG 6...6 , contact material: Cu alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |