1559522 | Phoenix Contact
Receptacle, 16 mm², AWG 6, crimp connection, silver-plated, 1559522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6271 € *
Available in 5 Days: 340 pcs. - if ordered today
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
9.0202 €
50 pcs.
8.4847 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 1559522, Phoenix Contact
Crimp contact, series: HC-M-...-25, Socket, turned, contact diameter: 6 mm, connection cross section: 16 mm² ... 16 mm², AWG 6...6 , contact material: Cu alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |