1550059 | Phoenix Contact
Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 1550059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Available in 10 days: 170 pcs. - if ordered today
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.6029 €
50 pcs.
9.9722 €
100 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 1550059, Phoenix Contact
Crimp contact, series: HC-M-...-35, Socket, turned, contact diameter: 8 mm, connection cross section: 10 mm² ... 10 mm², AWG 8...8 , contact material: Cu alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |