1550058 | Phoenix Contact

Receptacle, 16 mm², AWG 6, crimp connection, silver-plated, 1550058

Order No.: 62P0867
EAN: 4067923026605
MPN:
1550058
CK8,0-ED-16,00F AG
Series: CK
1550058 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Available in 5 Days: 62 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.8413 €
50 pcs.
9.2582 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 1550058, Phoenix Contact

Crimp contact, series: HC-M-...-35, Socket, turned, contact diameter: 8 mm, connection cross section: 16 mm² ... 16 mm², AWG 6...6 , contact material: Cu alloy.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 16 mm²
AWG cross-section AWG 6
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes