1550052 | Phoenix Contact
Receptacle, 35 mm², AWG 2, crimp connection, silver-plated, 1550052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Available in 5 Days: 535 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.8413 €
50 pcs.
9.2582 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 1550052, Phoenix Contact
Crimp contact, series: HC-M-...-35, Socket, turned, contact diameter: 8 mm, connection cross section: 35 mm² ... 35 mm², AWG 2...2 , contact material: Cu alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 2 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |