1318990 | Phoenix Contact
Pin contact, crimp connection, gold-plated, 1318990
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 1318990, Phoenix Contact
Crimp contact, series: VARIOCON, Pin, turned, contact material: Cu.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | crimp connection | |
| Contact material | copper | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |