2987309 | Phoenix Contact
Interface relay 2 Form A (N/O), 24 V (DC), 3.4 kΩ, 3.5 A, 250 V (AC), 2987309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7678 € *
Available in 10 days: 60 pcs. - if ordered today
Total Price:
44.77 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7678 €
5 pcs.
42.7924 €
10 pcs.
40.9836 €
25 pcs.
39.3176 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2987309, Phoenix Contact
PLC-INTERFACE with two independent relays, consisting of PLC-BSC/21 basic terminal block with screw connection and two integrated relays, power contact, for mounting on DIN rail NS 35/7,5, 2 x 1 N/O contact, input voltage 24 V DC.
Features
- Two switching channels in one 6.2 mm housing
- 100% higher channel density than conventional 6.2 mm relays
- Integrated input circuit/protective circuit
- Safe isolation according to DIN EN 50178 between coil and contacts and between contacts
- Screw- and Push-in connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form A (N/O) | |
| Rated current | 3.5 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 3.4 kΩ | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |