2980021 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 125 V (DC), 41.67 kΩ, 6 A, 250 V (DC), 250 V (AC), 2980021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1923 € *
Available in 5 Days: 102 pcs. - if ordered today
Total Price:
25.19 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1923 €
10 pcs.
23.6096 €
25 pcs.
22.2292 €
50 pcs.
20.9916 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2980021, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 125 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 125 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 41.67 kΩ | |
| Connection | screw connection | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |