2966113 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 48 V (DC), 10 kΩ, 6 A, 250 V (DC), 250 V (AC), 2966113

Order No.: 30G9783
EAN: 4063151908744
MPN:
2966113
PLC-RSC- 48DC/21
Series: PLC
2966113 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4684 € *
Available in 5 Days: 640 pcs. - if ordered today
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
18.1475 €
25 pcs.
17.0051 €
50 pcs.
15.9817 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2966113, Phoenix Contact

PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 48 V DC.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • Safe isolation between coil and contact side
  • RT III sealed relay
  • Integrated input circuit and interference suppression circuit
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 48 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 10 kΩ
Connection screw connection
Contact material AgSnO
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No