2967662 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 120 V (AC), 26.66 kΩ, 10 A, 250 V (DC), 250 V (AC), 2967662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6818 € *
Available in 10 days: 356 pcs. - if ordered today
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
10 pcs.
20.3252 €
25 pcs.
19.1233 €
50 pcs.
18.0642 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2967662, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSC/21 HC basic terminal block with screw connection and plug-in miniature relay for high continuous current, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 120 V AC/110 V DC.
Features
- All common input voltages of 12 V DC-230 V AC
- Efficient connection to system cabling using V8 adapter
- Long electrical service life thanks to 16 A relay
- Safe isolation between coil and contact side
- Max. continuous current of 10 A
- Functional plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 26.66 kΩ | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |