2909673 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 2.18 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
10 pcs.
22.9313 €
25 pcs.
21.5747 €
50 pcs.
20.3847 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909673, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT/21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact and manual operation, 1 changeover contact, 24 V AC/DC input voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 2.18 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |