2909517 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 12 V (DC), 364 Ω, 6 A, 250 V (DC), 250 V (AC), 2909517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0848 € *
Available in 10 days: 140 pcs. - if ordered today
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
10 pcs.
24.4545 €
25 pcs.
23.0146 €
50 pcs.
21.7294 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909517, Phoenix Contact
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with power contact, 2 changeover contacts, 12 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I, Div. 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 364 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |