2909516 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 230 V (AC), 51.11 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909516

Order No.: 30G9744
EAN: 4063151908744
MPN:
2909516
PLC-RPT-230UC/21-21/EX
Series: PLC
2909516 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0118 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
10 pcs.
28.1316 €
25 pcs.
26.4775 €
50 pcs.
25.0019 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2909516, Phoenix Contact

PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with power contact, 2 changeover contacts, 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I, Div. 2.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 51.11 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No