2909515 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 120 V (AC), 26.67 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1193 € *
Available in 10 days: 180 pcs. - if ordered today
Total Price:
29.12 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1193 €
10 pcs.
27.2986 €
25 pcs.
25.6921 €
50 pcs.
24.2641 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909515, Phoenix Contact
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with power contact, 2 changeover contacts, 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I, Div. 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 120 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 26.67 kΩ | |
| Connection | push-in | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |