2902650 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 48 V (DC), 48 V (AC), 50 mA, 250 V (DC), 250 V (AC), 2902650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2645 € *
Available in 10 days: 1,880 pcs. - if ordered today
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
10 pcs.
21.8127 €
25 pcs.
20.5275 €
50 pcs.
19.3851 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2902650, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT/21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer contact, for mounting on NS 35/7,5 DIN rail, 1 changeover contact, input voltage 48 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 50 mA | |
| Coil voltage (DC) | 48 V | |
| Coil voltage (AC) | 48 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgSnO, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |