2900349 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 50 mA, 250 V (DC), 250 V (AC), 2900349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
59.68 € *
Price list
Quantity
Price per unit*
1 pcs.
59.6785 €
2 pcs.
57.9649 €
5 pcs.
56.3584 €
10 pcs.
54.8352 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900349, Phoenix Contact
PLC-INTERFACE for railway applications, consisting of basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 2 changeover contacts, input voltage 24 V DC.
Features
- Optimum relay operation thanks to wide-range electronics
- Vibration and shock resistance in accordance with EN 50155
- Safe isolation between coil and contact side
- Certified in accordance with EN 50155
- Input voltage range of 0.7 to 1.25 x UN (1.4 x UN briefly)
- Temperature range: -40 °C to + 70 °C (short-term 85 °C)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 50 mA | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 1.2 kΩ | |
| Connection | push-in | |
| Contact material | AgNi, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |