2900334 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 60 V (DC), 6 kΩ, 6 A, 250 V (DC), 250 V (AC), 2900334

Order No.: 30G9713
EAN: 4063151908744
MPN:
2900334
PLC-RPT- 60DC/21-21
Series: PLC
2900334 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8718 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
22.87 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8718 €
10 pcs.
21.4438 €
25 pcs.
20.1824 €
50 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2900334, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BPT/21-21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 60 V DC.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • Safe isolation between coil and contact side
  • RT III sealed relay
  • Integrated input circuit and interference suppression circuit
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 60 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 6 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes