2900329 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 12 V (DC), 364 Ω, 6 A, 250 V (DC), 250 V (AC), 2900329

Order No.: 30G9610
EAN: 4063151908744
MPN:
2900329
PLC-RPT- 12DC/21-21
Series: PLC
2900329 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1820 € *
Available: 18 pcs.
Available in 5 Days: 360 pcs. - if ordered today
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
10 pcs.
19.8611 €
25 pcs.
18.6949 €
50 pcs.
17.6477 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2900329, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BPT/21-21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 12 V DC.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • Safe isolation between coil and contact side
  • RT III sealed relay
  • Functional plug-in bridges
  • Integrated input circuit and interference suppression circuit
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 12 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 364 Ω
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes