2900315 | Phoenix Contact

Interface relay 1 Form A (N/O), 230 V (AC), 71.88 kΩ, 50 mA, 250 V (DC), 250 V (AC), 2900315

Order No.: 30G9738
EAN: 4063151908744
MPN:
2900315
PLC-RPT-230UC/ 1AU/SEN
Series: PLC
2900315 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2645 € *
Available in 5 Days: 630 pcs. - if ordered today
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
10 pcs.
21.8127 €
25 pcs.
20.5275 €
50 pcs.
19.3851 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2900315, Phoenix Contact

PLC-INTERFACE for input functions, consisting of PLC-BPT/SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input voltage 230 V AC/220 V DC.

Features

  • No need for additional modular terminal blocks
  • Time savings of up to 60 %
  • Efficient connection to system cabling using V8 adapter
  • Relay modules with safe isolation according to DIN EN 50178 between coil and contact
  • Space savings of up to 80 %
  • Functional plug-in bridges
  • Sensor connected directly to relay module
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form A (N/O)
Rated current 50 mA
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 71.88 kΩ
Connection push-in
Contact material AgSnO, gold-plated
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No