2900311 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 230 V (AC), 71.88 kΩ, 50 mA, 250 V (DC), 250 V (AC), 2900311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9547 € *
Available in 5 Days: 1,101 pcs. - if ordered today
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
10 pcs.
22.4672 €
25 pcs.
21.1344 €
50 pcs.
19.9682 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900311, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT/21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 230 V AC/220 V DC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III sealed relay
- Safe isolation between coil and contact side
- Integrated input circuit and interference suppression circuit
- Functional plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 50 mA | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 71.88 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |