2900298 | Phoenix Contact
Interface relay 1 Form A (N/O), 24 V (DC), 1.333 kΩ, 10 A, 250 V (DC), 250 V (AC), 2900298
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1943 € *
Available in 5 Days: 960 pcs. - if ordered today
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
18.9329 €
25 pcs.
17.8143 €
50 pcs.
16.8266 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900298, Phoenix Contact
PLC-INTERFACE for high switch-on currents, consisting of PLC-BPT/1 IC/ACT basic terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail NS 35/7,5, max. switch-on current up to 130 A, 1 N/O contact, input voltage 24 V DC.
Features
- Direct connection of load return line thanks to actuator version
- Efficient connection to system cabling using V8 adapter
- Safe isolation between coil and contact side
- Max. inrush current of 130 A
- Functional plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 1.333 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20/IP54 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |