2900294 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 48 V (DC), 2.4 kΩ, 10 A, 250 V (DC), 250 V (AC), 2900294

Order No.: 30G9708
EAN: 4063151908744
MPN:
2900294
PLC-RPT- 48DC/21HC
Series: PLC
2900294 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0277 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
10 pcs.
18.7782 €
25 pcs.
17.6715 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2900294, Phoenix Contact

PLC-INTERFACE for high continuous currents, consisting of PLC-BPT/21 HC basic terminal block with Push-in connection and plug-in miniature relay, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 48 V DC.

Features

  • All common input voltages of 12 V DC-230 V AC
  • Long electrical service life thanks to 16 A relay
  • Efficient connection to system cabling using V8 adapter
  • Safe isolation between coil and contact side
  • Max. continuous current of 10 A
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 48 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 2.4 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No