2900293 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 1.37 kΩ, 10 A, 250 V (DC), 250 V (AC), 2900293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5870 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
10 pcs.
19.3018 €
25 pcs.
18.1594 €
50 pcs.
17.1598 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900293, Phoenix Contact
PLC-INTERFACE for high continuous currents, consisting of PLC-BPT/21 HC basic terminal block with Push-in connection and plug-in miniature relay, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 24 V. AC/DC
Features
- Efficient connection to system cabling using V8 adapter
- All common input voltages of 12 V DC-230 V AC
- Long electrical service life thanks to 16 A relay
- Safe isolation between coil and contact side
- Functional plug-in bridges
- Max. continuous current of 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 1.37 kΩ | |
| Connection | push-in | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |