2900291 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 24 V (DC), 1.333 kΩ, 10 A, 250 V (DC), 250 V (AC), 2900291

Order No.: 30G9643
EAN: 4063151908744
MPN:
2900291
PLC-RPT- 24DC/21HC
Series: PLC
2900291 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1824 € *
Available in 5 Days: 1,775 pcs. - if ordered today
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.8139 €
25 pcs.
17.6239 €
50 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2900291, Phoenix Contact

PLC-INTERFACE for high continuous currents, consisting of PLC-BPT/21 HC basic terminal block with Push-in connection and plug-in miniature relay, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 24 V DC.

Features

  • Efficient connection to system cabling using V8 adapter
  • All common input voltages of 12 V DC-230 V AC
  • Long electrical service life thanks to 16 A relay
  • Safe isolation between coil and contact side
  • Max. continuous current of 10 A
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 1.333 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes