1136245 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 230 V (AC), 26.6 kΩ, 6 A, 250 V (DC), 250 V (AC), 1136245

Order No.: 30G9746
EAN: 4063151908744
MPN:
1136245
PLC-RPT-230UC/21-21/SO46
Series: PLC
1136245 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4402 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
10 pcs.
28.5362 €
25 pcs.
26.8583 €
50 pcs.
25.3708 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 1136245, Phoenix Contact

PLC-INTERFACE for protection against interference currents or interference voltages on the control side. Consisting of basic terminal block with Push-in connection and plug-in miniature relay with power contact, 2 changeover contacts, 230 V AC input voltage.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 26.6 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20/IP54
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No