1136244 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 120 V (AC), 26.6 kΩ, 6 A, 250 V (DC), 250 V (AC), 1136244

Order No.: 30G9730
EAN: 4063151908744
MPN:
1136244
PLC-RPT-120UC/21-21/SO46
Series: PLC
1136244 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5497 € *
Available in 5 Days: 332 pcs. - if ordered today
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
10 pcs.
23.0146 €
25 pcs.
21.6699 €
50 pcs.
20.4561 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 1136244, Phoenix Contact

PLC-INTERFACE for protection against interference currents or interference voltages on the control side. Consisting of basic terminal block with Push-in connection and plug-in miniature relay with power contact up to 2x 8 A, 2 changeover contacts, 120 V AC input voltage.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 120 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 26.6 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20/IP54
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes