1687651 | Phoenix Contact

Pin Contact insert

Order No.: 61P8105
EAN: 4067923247314
MPN:
1687651
HC-M-01P-CT-M-70
Series: HC-M
1687651 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3962 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
20.4323 €
25 pcs.
19.5398 €
50 pcs.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1687651, Phoenix Contact

Contact insert module, number of positions: 1, power contacts: 1, control contacts: 0, Pin, Crimp connection, 1000 V, 200 A, 16 mm² - 70 mm², application: Power, without crimp contacts.

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes