1683509 | Phoenix Contact

Pin Contact insert

Order No.: 61P8109
EAN: 4067923238077
MPN:
1683509
HC-M-02-CT-M-25
Series: HC-M
1683509 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.7822 €
50 pcs.
8.2586 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1683509, Phoenix Contact

Contact insert module, number of positions: 2, power contacts: 2, control contacts: 0, Pin, Crimp connection, 1000 V, 70 A, 6 mm² - 25 mm², application: Power, without crimp contacts.

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes