1683512 | Phoenix Contact

Pin Contact insert

Order No.: 61P8076
EAN: 4067923238350
MPN:
1683512
HC-M-01-CT-M-70
Series: HC-M
1683512 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6013 € *
Available in 5 Days: 265 pcs. - if ordered today
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
13.6850 €
50 pcs.
12.8758 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1683512, Phoenix Contact

Contact insert module, number of positions: 1, power contacts: 1, control contacts: 0, Pin, Crimp connection, 200 A, 16 mm² - 70 mm², application: Power, without crimp contacts.

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes