1683508 | Phoenix Contact
Socket Contact insert
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
10 pcs.
10.1864 €
50 pcs.
9.5914 €
100 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1683508, Phoenix Contact
Contact insert module, number of positions: 2, power contacts: 2, control contacts: 0, Socket, Crimp connection, 1000 V, 100 A, 10 mm² - 35 mm², application: Power, without crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |