1544120 | Phoenix Contact
Pin contact insert, 1 pole, unequipped, crimp connection, 1544120
Order No.: 64P4601
EAN: 4067923017313
MPN:
1544120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.8897 €
50 pcs.
7.2590 €
100 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1544120, Phoenix Contact
Contact insert module, number of positions: 1, power contacts: 1, control contacts: 0, Pin, Crimp connection, 830 V, 100 A, 10 mm² - 35 mm², application: Power, without crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |