1544116 | Phoenix Contact
Pin contact insert, 1 pole, unequipped, push-in, 1544116
Order No.: 64P4603
EAN: 4067923017436
MPN:
1544116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6437 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
27.64 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6437 €
5 pcs.
25.7040 €
10 pcs.
23.6572 €
25 pcs.
21.5271 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1544116, Phoenix Contact
Contact insert module, number of positions: 1, power contacts: 1, control contacts: 0, Pin, Push-in connection, 830 V, 76 A, 2.5 mm² - 16 mm², application: Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | push-in | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |