1541916 | Phoenix Contact
Pin contact insert, 6D, 6 pole, screw connection, with PE contact, 1541916
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2534 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
10 pcs.
20.2895 €
25 pcs.
19.3970 €
50 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1541916, Phoenix Contact
Contact insert, number of positions: 6+PE, size: B6, Pin, Screw connection, 200 V, 16 A, 1.5 mm² - 6 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6D | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |