1079591 | Phoenix Contact
Pin Contact insert
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8750 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.9468 €
50 pcs.
13.1257 €
100 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1079591, Phoenix Contact
Contact insert module, number of positions: 6, Pin, Push-in connection, 100 V, 20 A, 1.5 mm² - 4 mm², with short-circuit function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |