1496732 | Phoenix Contact
Socket contact insert, 7D, 2 pole, axial screw connection, with PE contact, 1496732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2740 €
10 pcs.
27.9412 €
25 pcs.
26.7274 €
50 pcs.
25.2637 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1496732, Phoenix Contact
Contact insert, number of positions: 2+PE, size: D7, power contacts: 2, number of connections per position: 1, Socket, Axial screw connection, 400 V, 40 A, 1.5 mm² - 10 mm², application: Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 7D | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |