1496730 | Phoenix Contact

Socket contact insert, 7D, 2 pole, axial screw connection, with PE contact, 1496730

Order No.: 61P8112
EAN: 4063151946197
MPN:
1496730
HC-Q02-I-AT-HV-F
Series: HC-Q
1496730 Phoenix Contact Contact Inserts Image 1
1496730 Phoenix Contact Contact Inserts Image 2
1496730 Phoenix Contact Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8805 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
10 pcs.
29.4763 €
25 pcs.
28.2030 €
50 pcs.
26.6560 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1496730, Phoenix Contact

Contact insert, number of positions: 2+PE, size: D7, power contacts: 2, number of connections per position: 1, Socket, Axial screw connection, 830 V, 40 A, 1.5 mm² - 10 mm², application: Power.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 7D
Contact connection axial screw connection
Pin number 2 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes