1450698 | Phoenix Contact

Pin contact insert, 42 pole, unequipped, crimp connection, 1450698

Order No.: 64P4641
EAN: 4063151848972
MPN:
1450698
1450698 Phoenix Contact Contact Inserts Image 1
1450698 Phoenix Contact Contact Inserts Image 2
1450698 Phoenix Contact Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4474 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
10 pcs.
11.5787 €
50 pcs.
10.6505 €
100 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1450698, Phoenix Contact

Contact insert module, number of positions: 42, power contacts: 0, control contacts: 42, Pin, Crimp connection, 150 V, 10 A, 0.14 mm² - 2.5 mm², application: Signal.

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 42 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes