1424246 | Phoenix Contact

Pin contact insert, 12 pole, equipped, push-in, 1424246

Order No.: 64P4639
EAN: 4055626369600
MPN:
1424246
1424246 Phoenix Contact Contact Inserts Image 1
1424246 Phoenix Contact Contact Inserts Image 2
1424246 Phoenix Contact Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5882 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
16.3625 €
25 pcs.
15.0535 €
50 pcs.
13.6969 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1424246, Phoenix Contact

Contact insert module, number of positions: 12, power contacts: 0, control contacts: 12, Pin, Push-in connection, 250 V, 10 A, 0.14 mm² - 1.5 mm², application: Signal.

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Shortest installation time compared to other connection technologies
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection push-in
Pin number 12 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes