1424221 | Phoenix Contact

Pin contact insert, 4 pole, equipped, push-in, 1424221

Order No.: 64P4612
EAN: 4055626369525
MPN:
1424221
1424221 Phoenix Contact Contact Inserts Image 1
1424221 Phoenix Contact Contact Inserts Image 2
1424221 Phoenix Contact Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6112 € *
Available in 5 Days: 1,520 pcs. - if ordered today
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
10 pcs.
18.2427 €
25 pcs.
16.7790 €
50 pcs.
15.2677 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1424221, Phoenix Contact

Contact insert module, number of positions: 4, power contacts: 4, control contacts: 0, Pin, Push-in connection, 830 V, 40 A, 2.5 mm² - 6 mm², application: Power.

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Shortest installation time compared to other connection technologies
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection push-in
Pin number 4 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes